HellermannTyton 308-31802 Heatshrink 3:1 Red 18mm-6mm 4m Non-Adhesive

Image Representative of Range

HellermannTyton 308-31802 Heatshrink 3:1 Red 18mm-6mm 4m Non-Adhesive

MPN
308-31802
EAN-13
4031026218915
Order Code
04-1818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

HellermannTyton's heat shrink tubing, part number 308-31802, is thin-walled and flexible with a shrinkage ratio of 3:1. This red tubing, measuring 18 mm before shrinking and 6 mm after, is suitable for cable insulation and protection. With its 4-metre length, it is ideal for applications requiring durability and efficient shrinkage without adhesive.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 4m
Colour Red
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-3-18/6-PO-X-RD
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm

Reviews

Be the first to submit a review

Trustpilot