HellermannTyton 308-30617 Heatshrink 3:1 Green/Yellow 6mm-2mm 2m

Image Representative of Range

HellermannTyton 308-30617 Heatshrink 3:1 Green/Yellow 6mm-2mm 2m

MPN
308-30617
EAN-13
4031026441085
Order Code
04-1816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton heatshrink tubing, model 308-30617, features a 3:1 shrink ratio and vibrant green and yellow colours, available in a 2-meter length. This thin-wall tubing is ideal for cable insulation and protection in small quantity applications without adhesive. It is packaged in a convenient blister bag, suitable for those needing precise fitting solutions.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 2m
Colour Green/Yellow
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-3-BAG-6/2-PO-X-GNYE
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm

Reviews

Be the first to submit a review

Trustpilot