HellermannTyton 308-30151 HIS-3-BAG-1.5/0.5-BK 3:1 Heat Shrink 0.5mm (10x20cm)

MPN
308-30151
EAN-13
4031026326771
Order Code
49-7376
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

This HellermannTyton Heat Shrink Tubing is supplied in a handy blister bag. Each package contains 10 pre-cut pieces of 200mm. The thin walled and flexible tubing is made of cross-linked Polyolefin with a shrink ratio of 3:1. This HIS-3-BAG-1.5/0.5-BK is ideal for use for insulation and protection of cables and harnesses.
  • Shrinkage: 3.1
  • Adhesive (yes/no): No
  • Material: Polyolefin
  • Nominal diameter (post-shrinkage): 0.5mm
  • Nominal diameter (pre-shrinkage): 1.5mm
  • Shrink temperature: +100°C
  • Type: Wall thickness: 0.45mm
  • Operating Temperature: -55°C to +135°C
  • Supplied in packs of 10 x 200mm
  • Supplied in black
  • Type: HIS-3 BAG 1.5/0.5
  • Manufacturer's part: Hellemann 308-30151
Shrinkage Ratio 3.1
Type Heat Shrink Tubing
Length 200mm
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.5mm
Shrunk Diameter 0.5mm
Unshrunk Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot