HellermannTyton 308-10900 HIS-9/3-PEX-BK Heat Shrink 3:1 Black 3mm (5m)

MPN
308-10900
EAN-13
4031026218618
Order Code
49-8070
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The HellermannTyton 308-10900 HISA-9/3 is a Dual Thin Wall Heat Shrink Tubing from the HIS-A Range. This heat shrink has a Shrink Ratio of 3:1 and is supplied in a handy dispenser box. The inner wall melts when heated, and is forced into any gaps. When the tubing cools the adhesive forms a seal against moisture and protects the components.
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: longitudinal shrinkage: -10%
  • Adhesive: Yes
  • Shrinkage: 3:1
  • Halogen-free: Yes
  • Shrink temperature: +100°C
  • Pre-shrink dimensions: 9.0mm
  • After shrinkage dimensions: 3.0mm
  • Wall thickness: 1.40mm
  • Operating temperature: -55°C to +120°C
  • Supplied in box of 5m
  • Supplied in Black
  • Type: HIS-A
  • Manufacturer's part: 308-10900 HISA-9/3-PEX-BK
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 5m
Colour Black
Maximum Temperature +110°C
Min. temperature -55°C
Shrunk Diameter 3mm
Unshrunk Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot