HellermannTyton 300-73180 TCN20 Heatshrink 12.70mm 2:1 Black No Adhesive

Image Representative of Range

HellermannTyton 300-73180 TCN20 Heatshrink 12.70mm 2:1 Black No Adhesive

MPN
300-73180
EAN-13
2050002287143
Order Code
12-0394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

HellermannTyton 300-73180 is a black heatshrink without adhesive, featuring a shrinkage ratio of 2:1 and dimensions of 12.70 mm before shrinking and 4.80 mm after. It is sold per metre and is suitable for insulation and protection of cables and wiring. Typical applications include automotive, electrical, and general industrial use.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Radiation cross-linked polyolefin (PEX)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute TCN20X-12,7/4,8-BK
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Standards UL 224
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot