HellermannTyton 300-73150 TCN20 Heatshrink Black 4.80mm 2:1 Shrink Per Metre

Image Representative of Range

HellermannTyton 300-73150 TCN20 Heatshrink Black 4.80mm 2:1 Shrink Per Metre

MPN
300-73150
EAN-13
2050002287112
Order Code
12-0393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.56
10+ £3.25
100+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The HellermannTyton 300-73150 heatshrink is a black, 4.80 mm diameter tubing that shrinks to 1.60 mm, providing a 2:1 shrinkage ratio. It is sold per metre and is designed without adhesive, making it ideal for bundling cables and providing insulation. Typical applications include electrical insulation and strain relief on wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Radiation cross-linked polyolefin (PEX)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute TCN20X-4,8/1,6-BK
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Standards UL 224
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot