HellermannTyton 300-73140 TCN20 Heatshrink Black 3.20mm 2:1 Shrinkage

Image Representative of Range

HellermannTyton 300-73140 TCN20 Heatshrink Black 3.20mm 2:1 Shrinkage

MPN
300-73140
EAN-13
2050002287105
Order Code
12-0392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

HellermannTyton's 300-73140 heatshrink is a black, adhesive-free sleeve with a 3.20 mm diameter that shrinks to 1.20 mm, featuring a 2:1 shrinkage ratio. Typically sold per metre, it is ideal for insulating, protecting, and securing electrical connections in various applications. Use it for bundling cables and preventing abrasion in both industrial and domestic settings.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Radiation cross-linked polyolefin (PEX)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute TCN20X-3,2/1,2-BK
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Standards UL 224
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot