HellermannTyton 300-73130 TCN20 Heatshrink Black 2:1 2.40-1.20mm / Metre

Image Representative of Range

HellermannTyton 300-73130 TCN20 Heatshrink Black 2:1 2.40-1.20mm / Metre

MPN
300-73130
EAN-13
2050002287099
Order Code
12-0391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

HellermannTyton manufactures the 300-73130 heatshrink, a black tubing without adhesive. It features a shrinkage ratio of 2:1, reducing from 2.40 mm to 1.20 mm, and is sold per metre. This heatshrink is typically used for insulating wiring, providing protection and strain relief in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Radiation cross-linked polyolefin (PEX)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute TCN20X-2,4/0,8-BK
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards UL 224
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot