HellermannTyton 300-32547 Heatshrink green/yellow 2:1 25.4-12.7mm 5m

Image Representative of Range

HellermannTyton 300-32547 Heatshrink green/yellow 2:1 25.4-12.7mm 5m

MPN
300-32547
EAN-13
4031026134406
Order Code
04-1813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £35.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HellermannTyton 300-32547 heat shrink without adhesive offers a shrinkage ratio of 2:1 and comes in a green and yellow colour, designed for cable insulation. It measures 25.40 mm before shrinkage and 12.70 mm after, available in a 5-metre mini-roll dispenser box. This thin-walled heat shrink is typically used for electrical applications where environmental protection and cable identification are important.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-25.4/12.7-PO-X-GNYE
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm

Reviews

Be the first to submit a review

Trustpilot