HellermannTyton 300-32546 Heatshrink Blue 25.40mm Shrinkage 2:1 5m

Image Representative of Range

HellermannTyton 300-32546 Heatshrink Blue 25.40mm Shrinkage 2:1 5m

MPN
300-32546
EAN-13
4031026134383
Order Code
12-0390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.26
10+ £30.53
100+ £30.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton's heat shrink tubing, model 300-32546, features a blue, non-adhesive design with dimensions of 25.40 mm before shrinking and 12.70 mm after, offering a 2:1 shrinkage ratio and measuring 5 metres in length. This product is ideal for electrical insulation, cable bundling, and protection against abrasion or environmental factors. The heat shrink is commonly used in automotive, aerospace, and general industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Blue
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute HIS-PACK-25,4/12,7-B
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot