HellermannTyton 300-32542 Heatshrink Red 2:1 25.40mm-12.70mm 5m

Image Representative of Range

HellermannTyton 300-32542 Heatshrink Red 2:1 25.40mm-12.70mm 5m

MPN
300-32542
EAN-13
4031026134345
Order Code
12-0388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £32.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton manufactures the 300-32542 heat shrink tubing, which is red, without adhesive, and offers a shrinkage ratio of 2:1. The tubing has dimensions of 25.40 mm before shrinkage and 12.70 mm after, and comes in a 5-metre length. It is typically used for insulating and protecting wires and cables in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Red
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute HIS-PACK-25,4/12,7-R
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot