HellermannTyton 300-31903 Heatshrink transparent 19.1mm 5m 2:1 shrinkage

Image Representative of Range

HellermannTyton 300-31903 Heatshrink transparent 19.1mm 5m 2:1 shrinkage

MPN
300-31903
EAN-13
4031026134246
Order Code
04-1811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HellermannTyton 300-31903 is a transparent heat-shrink tubing with a 2:1 shrinkage ratio and a diameter ranging from 19.10 mm to 9.50 mm. It is supplied in a 5-metre long mini-roll dispenser box, making it easy to dispense during installation. This thin-walled heat-shrink tubing is ideal for cable insulation and protection in electronic and electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Transparent
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute HIS-PACK-19.1/9.5-PO-X-CL
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot