HellermannTyton 300-31902 Heatshrink red 5m 2:1 shrink 19.1mm max diam

Image Representative of Range

HellermannTyton 300-31902 Heatshrink red 5m 2:1 shrink 19.1mm max diam

MPN
300-31902
EAN-13
4031026134222
Order Code
04-1810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's 300-31902 heatshrink is a red, thin-walled sleeve with a 2:1 shrinkage ratio, ideal for insulating cables. This product does not include adhesive and is dispensed on a 5-meter mini-roll for convenient application. Typical uses include providing protection and strain relief for electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute HIS-PACK-19.1/9.5-PO-X-RD
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot