HellermannTyton 300-31277 Heatshrink green/yellow 12.70mm 6.40mm 5m 2:1

Image Representative of Range

HellermannTyton 300-31277 Heatshrink green/yellow 12.70mm 6.40mm 5m 2:1

MPN
300-31277
EAN-13
4031026134161
Order Code
04-1809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £32.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HellermannTyton 300-31277 is a heatshrink sleeve available in a green and yellow colour, with a 2:1 shrink ratio and a length of 5 m. This product is ideal for cable insulation and fits snugly from 12.70 mm to 6.40 mm in diameter. It is commonly used in electrical, automotive, and industrial applications for protecting and insulating cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-12.7/6.4-PO-X-GNYE
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm

Reviews

Be the first to submit a review

Trustpilot