HellermannTyton 300-30957 Heatshrink green/yellow 9.5mm to 4.7mm 5m

Image Representative of Range

HellermannTyton 300-30957 Heatshrink green/yellow 9.5mm to 4.7mm 5m

MPN
300-30957
EAN-13
4031026134048
Order Code
04-1807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HellermannTyton heat shrink sleeve, part number 300-30957, offers a 2:1 shrinkage ratio and is available in green and yellow for easy identification. This thin-walled tubing, without adhesive, is ideal for insulating cables and providing added protection. It comes in a convenient 5-meter mini-roll dispenser box, perfect for use in both domestic and industrial applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 5m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-9.5/4.7-PO-X-GNYE
Nominal diameter (post-shrinkage) 4.70mm
Nominal inside diameter (pre-shrinkage) 9.50mm

Reviews

Be the first to submit a review

Trustpilot