HellermannTyton 300-30487 Heatshrink green/yellow 4.8mm 2:1 10m

Image Representative of Range

HellermannTyton 300-30487 Heatshrink green/yellow 4.8mm 2:1 10m

MPN
300-30487
EAN-13
4031026133805
Order Code
04-1805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton manufactures the heat shrink tubing, model 300-30487, which is green and yellow and sized at 4.80 mm that shrinks to 2.40 mm. This thin-walled heat shrink without adhesive has a shrinkage ratio of 2:1 and comes in a 10-meter dispenser box. It is typically used for cable insulation and protection in electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Green/Yellow
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-4.8/2.4-PO-X-GNYE
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm

Reviews

Be the first to submit a review

Trustpilot