HellermannTyton 300-30243 Heatshrink transparent 2.40mm 10m 2:1 shrinkage

HellermannTyton 300-30243 Heatshrink transparent 2.40mm 10m 2:1 shrinkage

MPN
300-30243
EAN-13
4031026133546
Order Code
04-1803
Country of Origin
China

Discontinued


HellermannTyton manufactures the Heatshrink 300-30243, a transparent tube with a 2:1 shrink ratio and dimensions of 2.40 mm and 1.20 mm. It is supplied in a 10 m small roll dispenser box and is used for cable insulation without adhesive. Typical applications include electrical cable protection and bundling.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Transparent
Halogen-free Yes
Material Radiation cross-linked polyolefin (PEX)
Misc Attribute HIS-PACK-2.4/1.2-PO-X-CL
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Standards B (VDE 0530)
Temperature Range +120°C

Trustpilot