HellermannTyton 300-30162 Heatshrink non-adhesive red 1.60mm 10 m

Image Representative of Range

HellermannTyton 300-30162 Heatshrink non-adhesive red 1.60mm 10 m

MPN
300-30162
EAN-13
4031026133423
Order Code
04-1800
Country of Origin
China
View Full Product Range (14)

Discontinued


The HellermannTyton 300-30162 heat shrink without adhesive is a red, thin-walled tube with a 2:1 shrinkage ratio, used for cable insulation. It comes in a convenient 10-metre small roll dispenser box, making it easy to handle and apply. Ideal for protecting and organising wires, it is suitable for electrical and electronic applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Red
Halogen-free No
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-PACK-1.6/0.8-PO-X-RD
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm

Trustpilot