HellermannTyton 251-21309 Flexiform edge protector PA6 Ecru 25m roll

Image Representative of Range

HellermannTyton 251-21309 Flexiform edge protector PA6 Ecru 25m roll

MPN
251-21309
EAN-13
5022660006845
Order Code
04-1794
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £171.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton's G51NC PA6 NA 25 is an edge protector made from robust polyamide in an ecru colour. It features dimensions of 5.7 x 3.5 x 4.3 x 2.7 and comes in a 25-metre roll, ideal for applications needing durable enclosure accessories. This edge protector is typically used for safeguarding edges and surfaces from wear and tear in various industrial and commercial settings.
Type Edge protector
Colour Ecru
Length 25m
Material Polyamide
Internal Diameter n/a
Diameter (A x B x C x D) 5.7 x 3.5 x 4.3 x 2.7
Dimensions (A x B x C x D) 5.7 x 3.5 x 4.3 x 2.7mm
Fire protection properties In accordance with UL94 HB.
Halogen free Yes
Maximum Temperature 95°C
Min. temperature -60°C
Wall Thickness 3.3mm

Reviews

Be the first to submit a review

Trustpilot