HellermannTyton 234-10400 KK4-N66-BK-D1 Cable Grip Clamp Black

MPN
234-10400
EAN-13
5022660308840
Order Code
49-6369
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,308 in stock

This HellermannTyton Strain Relief Clip (Klam-Klip) can secure leads with a simple one screw fixing. The two halves of the clip are linked to ensure that parts are not lost during any re-wiring, and an anti-rotation pin ensures that the leads do not become twisted during installation.


  • Bundle diameter: 7.5 - 8.5mm
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame retardant in accordance with UL94 V2
  • Mounting hole Ø 5mm
  • Bundle F/F2 10.0/4.5mm
  • Dimensions: 22(L) x 8.8(W) x 14.0(H) x 3.5(H2)mm
  • Supplied in black
  • Type: KK4Manufacturer's part: HellermannTyton 234-10400
Type Cable Clamp
Material Nylon 66
Colour Black
Bundle diameter 7.5 - 8.5mm
Fixing Hole Diameter 5mm
Max Wire Diameter 7.5 to 8.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Screw

Reviews

Be the first to submit a review

Trustpilot