HellermannTyton 211-60179 H17P Fastener Screw Fix 31.50mm Max Halogen-Free

MPN
211-60179
EAN-13
2050002286955
Order Code
12-0385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

HellermannTyton's H17P Fastener 211-60179 is a heat-stabilised, halogen-free adhesive cable fastener with a maximum bundle diameter of 31.50 mm. This ecru-coloured fastener is ideal for securing cable ties in electrical installations. It is commonly used for screw fixing applications where safety and heat resistance are essential.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 31.50mm
Bundle Ø range 31.50 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 12mm

Reviews

Be the first to submit a review

Trustpilot