HellermannTyton 211-60169 H16P Fastener Heat-Stabilised Clamp 28.50mm Max

MPN
211-60169
EAN-13
2050002286948
Order Code
12-0384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The HellermannTyton H16P fastener screw fixing 211-60169 is a heat-stabilised, halogen-free cable management solution with a bundle diameter range up to 28.50 mm. It is designed for secure mounting in environments requiring reliable cable organisation while adhering to safety standards. Typical applications include electrical installations where fire safety and robust fixing are critical.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 28.50mm
Bundle Ø range 28.50 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 12mm

Reviews

Be the first to submit a review

Trustpilot