HellermannTyton 211-60139 H13P Fastener 22mm Dia Halogen-Free Heat-Stabilised

MPN
211-60139
EAN-13
2050002286917
Order Code
12-0381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 333 in stock

The HellermannTyton H13P Fastener is a screw-fixing cable fastener designed for bundle diameters up to 22 mm and is halogen-free and heat-stabilised. Its primary use is in securing cables safely in environments sensitive to halogens and is typically employed in various electrical and industrial applications. This ecru-coloured fastener ensures robust and stable attachment, catering to both professional and domestic needs.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 5.2mm
Mounting Ø (min.) 5.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 12mm

Reviews

Be the first to submit a review

Trustpilot