HellermannTyton 211-60119 H11P Fastener 19mm Dia Halogen-Free Ecru 1 piece

MPN
211-60119
EAN-13
2050002286894
Order Code
12-0379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 956 in stock

The HellermannTyton H11P Fastener Screw fixing 211-60119 is a heat-stabilised, halogen-free fastener designed for cable management, accommodating bundles up to 19 mm in diameter. It is typically used in environments requiring secure cable mounting, such as in electrical installations and network setups. Its adherence to British safety standards and versatility make it a reliable choice in both domestic and industrial applications.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 19mm
Bundle Ø range 19 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot