HellermannTyton 211-60109 H10P Fastener Screw Halogen-Free 17.5mm Max

MPN
211-60109
EAN-13
2050002286887
Order Code
12-0378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

HellermannTyton manufactures the H10P Fastener, a halogen-free, heat-stabilised screw fixing with a maximum bundle diameter of 17.50 mm. This ecru-coloured fastener is ideal for securely organising cables and wires in various electrical and industrial applications. Its robust design and materials make it suitable for long-term use in environments where reliability is essential.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 17.50mm
Bundle Ø range 17.50 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot