HellermannTyton 211-60069 H6P Fastener Dia11mm Halogen-Free Heat-Stabilised

MPN
211-60069
EAN-13
2050002286863
Order Code
12-0376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,481 in stock

The HellermannTyton H6P Fastener is a screw-fixing solution designed to secure cable bundles with a maximum diameter of 11 mm. It is halogen-free and heat-stabilised, offering durability and safety in a variety of environments. Typically used for cable management in electrical installations, it provides a reliable solution for organising and securing cables efficiently.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot