HellermannTyton 211-60049 H4P-N66-NA-M1 Mounting Clips Natural 8.0mm

Order Code:

49-7792

Brand: HellermannTyton MPN: 211-60049 EAN-13: 2050000171215
Qty Unit Price (Ex VAT)
100+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
4,588 in stock, despatched in 4 working days

The HellemannTyton 211-60049 Plastic P-Clip (mounting clip) is from the HP Series. This P-Clip has been manufactured from Polyamide and offers a good temperature resistance as well as offering high strength.

The clip is ideal for permanent or semi-permanent cable fixings, so the P-Clip can be used in a variety of industries. The light weight of these P-Clips makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Bundle: 8.0mm
  • Type: H4P
  • Manufacturer's part: Hellemann Tyton 211-60049
Type P-clip
Material Nylon 66
Colour Natural
Fixing Hole Diameter 4.2mm
Max Wire Diameter 8mm
Mounting Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot