HellermannTyton 211-60019 H1P-N66-NA-M1 Mounting Clips Natural 3.2mm

MPN
211-60019
EAN-13
2050000440915
Order Code
49-7789
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 weeks

The HellemannTyton 211-60019 Plastic P-Clip (mounting clip) is from the HP Series. This P-Clip has been manufactured from Polyamide and offers a good temperature resistance as well as offering high strength.

The clip is ideal for permanent or semi-permanent cable fixings, so the P-Clip can be used in a variety of industries. The light weight of these P-Clips makes them particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.


  • Colour: Transparent
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Product Specifications: Flame-retardant according to UL94 V2
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Bundle: 3.2mm
  • Type: H1P
  • Manufacturer's part: Hellemann Tyton 211-60019
Type P-clip
Material Nylon 66
Colour Natural
Fixing Hole Diameter 4.2mm
Max Wire Diameter 3.2mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Screw

Reviews

Be the first to submit a review

Trustpilot