HellermannTyton 211-60009 H10P Fastener 17.50mm Dia Halogen-Free Black

MPN
211-60009
EAN-13
2050002286856
Order Code
12-0375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.401
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The HellermannTyton H10P fastener, model 211-60009, is designed for secure screw fixing with a maximum bundle diameter of 17.50 mm. It is halogen-free and heat-stabilised, ensuring safety and durability. This fastener is ideal for organising and securing cables in various installations.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 17.50mm
Bundle Ø range 17.50 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot