HellermannTyton 211-60005 H6P Fastener Screw Fixing Halogen-Free Black

MPN
211-60005
EAN-13
2050002286832
Order Code
12-0373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 584 in stock

HellermannTyton manufactures the H6P Fastener Screw fixing 211-60005, designed for securing bundles with a maximum diameter of 11 mm. This halogen-free and heat-stabilised black fastener is ideal for environments requiring durable and reliable cable management. Typical applications include securing cables in electrical installations and automotive settings.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 11mm
Bundle Ø range 11 mm (max)
Dimensions (W x WT x FH x F x R)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm
Operating Temperature -40 - +85 ºC, short-term - +105 °C (500 h)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot