HellermannTyton 211-15300 ALU30C Fastener Aluminium Chloroprene Dia44.5mm

MPN
211-15300
EAN-13
2050002286818
Order Code
12-0372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The HellermannTyton ALU30C fastener, model 211-15300, features a maximum bundle diameter of 44.50 mm and provides chloroprene protection in silver and black. This self-adhesive cable mount is an ideal solution for securing cable ties in various industrial and commercial environments. Its durable construction and reliable adhesion make it suitable for managing cable installations efficiently.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 44.50mm
Bundle Ø range 44.50 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot