HellermannTyton 211-15250 ALU25C Fastener Dia36.50mm Chloroprene Silver

MPN
211-15250
EAN-13
2050002286795
Order Code
12-0370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The HellermannTyton ALU25C Fastener, part number 211-15250, is a silver and black self-adhesive cable mount designed for securing cables with a maximum bundle diameter of 36.50 mm. It features chloroprene protection for added durability and is ideal for organising cables in automotive, industrial, and residential settings. This fastener ensures efficient and reliable cable management with easy installation.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 36.50mm
Bundle Ø range 36.50 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot