HellermannTyton 211-15180 ALU18C Fastener Chloroprene Silver/Black

MPN
211-15180
EAN-13
2050002286764
Order Code
12-0367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

HellermannTyton's ALU18C Fastener, model 211-15180, features a maximum bundle diameter of 25.40 mm and includes chloroprene protection with a silver and black finish. It is equipped with a self-adhesive cable mount, making it ideal for securing cable ties in various applications. This fastener is commonly used in environments requiring reliable cable management and protection.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver & Black
Bundle Ø (max.) 25.40mm
Bundle Ø range 25.40 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot