HellermannTyton 211-15160 ALU16C Fastener Dia22.20mm Chloroprene Silver

MPN
211-15160
EAN-13
2050002286757
Order Code
12-0366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

HellermannTyton manufactures the ALU16C Fastener, part number 211-15160, which features a bundle diameter range of up to 22.20 mm and chloroprene protection for enhanced durability. This self-adhesive cable mount is typically used for securely fastening cable ties in installations where adhesive attachment is preferred. Its silver and black colour options provide versatility for various environments and aesthetic preferences.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 22.20mm
Bundle Ø range 22.20 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot