HellermannTyton 211-15140 ALU14C Fastener Max Dia 19.1mm Chloroprene Silver

MPN
211-15140
EAN-13
2050002286740
Order Code
12-0365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

HellermannTyton ALU14C Fastener 211-15140 is a self-adhesive cable mount designed for securing cable bundles up to 19.10 mm in diameter. It features chloroprene protection and offers a silver and black finish. This fastener is ideal for managing and organizing cables in various commercial and industrial environments.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 19.10mm
Bundle Ø range 19.10 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot