HellermannTyton 211-15100 ALU10C Fastener Dia12.7mm Max Chloroprene Silver

MPN
211-15100
EAN-13
2050002286726
Order Code
12-0363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

The HellermannTyton ALU10C Fastener, part number 211-15100, is a self-adhesive cable mount designed for bundling cables up to 12.70 mm in diameter. It features chloroprene protection for enhanced durability and is available in a silver and black finish. This component is typically used for securely managing cables in office or industrial environments.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 12.70mm
Bundle Ø range 12.70 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot