HellermannTyton 211-15040 ALU4C Fastener Dia3.2mm Chloroprene Silver/Black

MPN
211-15040
EAN-13
2050002286696
Order Code
12-0360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.862
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The HellermannTyton ALU4C Fastener, model 211-15040, is a self-adhesive cable mount designed to secure bundles with a maximum diameter of 3.20 mm. Featuring chloroprene protection, it offers enhanced durability and reliability in various environments. This versatile fastener is ideal for organising cables in both domestic and industrial settings.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver & Black
Bundle Ø (max.) 3.20mm
Bundle Ø range 3.20 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot