HellermannTyton 191-10229 SNP22(E)-POM-NA-D1 Cable Clamp 25.3-27.3mm Natural

MPN
191-10229
EAN-13
4031026128320
Order Code
49-6411
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 173 in stock

The HellermannTyton 191-10229 SNP22(E) is a Snapper Hose and Cable Clamp for Tubes and Harnesses from the SNP range. This Snapper hose and cable clamp is up to 5 times faster to install than conventional types. The releasable and reusable plastic cable clamp can be applied with the hose in place, will not rust or corrode, and can be opened by a simple lateral movement of the cable clamp head. The Snapper cable clamp is supplied in Acetal (POM) to meet high operating temperature requirements.


  • Clamping range diameter: 25.3 - 27.3mm
  • Halogen-free: Yes
  • Material: Polyacetal
  • Operating Temperature: -40°C to +85°C
  • Supplied singly
  • Supplied in natural
  • Type: SNP22(E)
  • Manufacturer's part: HellemannTyton 191-10229
Type Adjustable Cable Clamp
Material Polyoxymethylene
Colour Ecru
Clamping range diameter 25.3 - 27.3mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot