HellermannTyton 181-41564 riveting tool optimal for HTWD-R4/R6 rivets

Image Representative of Range

HellermannTyton 181-41564 riveting tool optimal for HTWD-R4/R6 rivets

MPN
181-41564
EAN-13
4031026567228
Order Code
04-1780
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Rivet diameter (max.):

    5mm 7.50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The HellermannTyton 181-41564 riveting tool is designed for installing snapper systems efficiently. Its robust construction ensures reliable performance in cable management and electrical installations. Suitable for use in industrial and commercial environments, it is an essential tool for professionals dealing with HellermannTyton ducting systems.
Type Riveting tool
Rivet diameter (max.) 7.50mm
Rivet diameter (min.) 6mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot