HellermannTyton 170-81104 HEGPETFRX Braided Hose Black 12-32mm/metre

MPN
170-81104
EAN-13
2050007687924
Order Code
04-1776
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

HellermannTyton's braided cable jacket, model 170-81104, is made from black polyester and offers cable protection with a diameter range of 12 to 32 mm. This durable braided hose is sold per metre and is designed for sheathing and safeguarding a variety of cables. It is commonly used in electrical installations to provide flexible and robust coverage for wires and cables.
Sleeve Diameter 12 up to 32mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot