HellermannTyton 170-81103 HEGPETFRX Braided Hose black 6-19mm per metre

MPN
170-81103
EAN-13
4031026452708
Order Code
04-1775
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

The HellermannTyton 170-81103 is a black polyester braided hose used for cable protection. It features a flexible design that accommodates diameters ranging from 6 mm to 19 mm. Ideal for protecting cables in electrical installations, the product is sold per metre.
Sleeve Diameter 6 up to 19mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot