HellermannTyton 170-81102 HEGPETFRX Braided Hose black polyester 5-16mm

MPN
170-81102
EAN-13
4031026452678
Order Code
04-1774
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,871 in stock

The HellermannTyton 170-81102 is a black braided hose made from polyester, designed for cable protection. Its flexible construction accommodates diameters from 5 to 16 mm, making it suitable for various cable management tasks. This braided cable jacket is typically used to organise and protect electrical wiring in automotive, industrial, and home applications.
Sleeve Diameter 5 up to 16mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot