HellermannTyton 170-81101 HEGPETFRX Braided Hose black polyester 3-10mm

MPN
170-81101
EAN-13
4031026452661
Order Code
04-1773
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The HellermannTyton braided hose, with part number 170-81101, is a black polyester cable protection sheathing that can expand from 3 to 10 mm. This braided sleeve provides excellent abrasion resistance, making it ideal for bundling and protecting cables. Common applications include use in electrical installations and automotive industries for securing and shielding cable assemblies.
Sleeve Diameter 3 up to 10mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 200m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot