HellermannTyton 170-81100 HEGPETFRX Braided Hose black 2-6mm per metre

MPN
170-81100
EAN-13
2050007687900
Order Code
04-1772
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,160 in stock

HellermannTyton's 170-81100 is a black polyester braided hose designed for cable protection and sheathing. It accommodates diameters from 2 to 6 mm and is sold per metre. Typical applications include safeguarding cables and wires, providing a durable and flexible protective jacket for various installations.
Sleeve Diameter 2 up to 6mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 200m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot