HellermannTyton 170-81010 Helagaine Braided Hose black 27-40mm 1m

MPN
170-81010
EAN-13
4031026323510
Order Code
04-1769
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HellermannTyton 170-81010 braided hose provides robust cable protection with a flexible polyester construction, supporting diameters from 27 to 40 mm. It features a black braided sleeve ideal for various electrical applications, ensuring durability and resistance to abrasion. This cable sheathing is sold per metre, making it suitable for custom lengths in demanding environments.
Sleeve Diameter 27 up to 40mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 50m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot