HellermannTyton 170-81008 HEGPETFR Braided Hose polyester black 18-25mm

MPN
170-81008
EAN-13
4031026323497
Order Code
04-1767
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The HellermannTyton 170-81008 braided hose is a black polyester cable protection sleeve suitable for diameters of 18 to 25 mm. Its robust construction makes it an ideal choice for cable sheathing in demanding environments. The product is typically used for bundling and protecting wires and cables, offering enhanced abrasion resistance.
Sleeve Diameter 18 up to 25mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 50m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot