HellermannTyton 170-81004 HEGPETFR Braided Hose Black 7-13mm

MPN
170-81004
EAN-13
2050007687887
Order Code
04-1763
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

HellermannTyton's braided hose, model 170-81004, is crafted from black polyester and offers expandable cable sheathing with a 7 to 13 mm diameter range. This robust braided cable jacket provides excellent cable protection and is sold per metre for flexible use. Ideal for organising and safeguarding cables in automotive, industrial, and telecommunications applications.
Sleeve Diameter 7 up to 13mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot