HellermannTyton 170-81003 HEGPETFR Braided Hose black 5-11mm per metre

MPN
170-81003
EAN-13
2050007687870
Order Code
04-1762
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

The HellermannTyton 170-81003 braided hose is made from black polyester and offers cable protection with a diameter range of 5 to 11 mm. This durable cable sheathing is sold per metre and is ideal for safeguarding wires and cables in various applications. Common uses include electronics, automotive, and industrial environments where additional cable durability is required.
Sleeve Diameter 5 up to 11mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot