HellermannTyton 170-81001 HEGPETFR Braided Hose 3-7mm black per metre

MPN
170-81001
EAN-13
4031026323428
Order Code
04-1761
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The HellermannTyton 170-81001 braided hose is a black polyester sheathing designed for cable protection, accommodating diameters from 3 to 7 mm. It features a flexible and durable construction ideal for bundling and shielding cables. This braided cable jacket is typically used in automotive, industrial, and electronic applications for enhanced cable management.
Sleeve Diameter 3 up to 7mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 200m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot