HellermannTyton 170-60400 Helagaine Braided Hose black 2-8mm 1m sound insulation

Image Representative of Range

HellermannTyton 170-60400 Helagaine Braided Hose black 2-8mm 1m sound insulation

MPN
170-60400
EAN-13
4031026202686
Order Code
04-1758
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

The HellermannTyton 170-60400 HEGSAS04-PET-BK is a black polyester braided hose, designed for cable protection and sheathing for diameters ranging from 2 to 8 mm. It features a flexible and expandable braided sleeve that provides robust protection against mechanical wear and sound absorption. This product is typically used in electrical and automotive applications where reliable cable management is required.
Sleeve Diameter 2 up to 8mm
Colour Black
Length 1m
Material Polyester
Type Braided hose
Max. length sold by the metre 500m

Reviews

Be the first to submit a review

Trustpilot